
951-015-020R121 | |
|---|---|
DigiKey Part Number | 951-15MP60E-ND |
Manufacturer | |
Manufacturer Product Number | 951-015-020R121 |
Description | CONN BACKSHELL 15POS 60DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 60° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 951-015-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,37000 Kč | 424,37 Kč |
| 10 | 360,59900 Kč | 3 605,99 Kč |
| 25 | 338,00920 Kč | 8 450,23 Kč |
| 50 | 321,88260 Kč | 16 094,13 Kč |
| 100 | 306,52670 Kč | 30 652,67 Kč |
| 300 | 283,68297 Kč | 85 104,89 Kč |
| 500 | 273,65308 Kč | 136 826,54 Kč |
| Unit Price without VAT: | 424,37000 Kč |
|---|---|
| Unit Price with VAT: | 513,48770 Kč |

