9 Position Two Piece Backshell Connector Gray 60° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

951-009-010R011

DigiKey Part Number
951-0960PE-ND
Manufacturer
Manufacturer Product Number
951-009-010R011
Description
CONN BACKSHELL 9POS 60DEG GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Gray 60° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
951-009-010R011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
60°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon
Plating
-
Hardware
Strain Relief
Features
Mating Screws 4-40
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1216,49000 Kč216,49 Kč
10183,92100 Kč1 839,21 Kč
25172,40200 Kč4 310,05 Kč
50164,16660 Kč8 208,33 Kč
100156,33010 Kč15 633,01 Kč
300144,67693 Kč43 403,08 Kč
500139,55858 Kč69 779,29 Kč
1 000132,90537 Kč132 905,37 Kč
Manufacturers Standard Package
Unit Price without VAT:216,49000 Kč
Unit Price with VAT:261,95290 Kč