Parametric Equivalent

950-025-010R011 | |
|---|---|
DigiKey Part Number | 950-25P60E-ND |
Manufacturer | |
Manufacturer Product Number | 950-025-010R011 |
Description | CONN BACKSHELL 25POS 60DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 60° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 950-025-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 60° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 146,63740 Kč | 14 663,74 Kč |
| Unit Price without VAT: | 146,63740 Kč |
|---|---|
| Unit Price with VAT: | 177,43125 Kč |


