9 Position Two Piece Backshell Connector Silver 60° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950-009-020R121

DigiKey Part Number
950-09MP60E-ND
Manufacturer
Manufacturer Product Number
950-009-020R121
Description
CONN BACKSHELL 9P 60DEG SHLD SLV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 60° Shielded
Datasheet
 Datasheet
EDA/CAD Models
950-009-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
60°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1367,47000 Kč367,47 Kč
10312,32400 Kč3 123,24 Kč
25292,77080 Kč7 319,27 Kč
50278,79460 Kč13 939,73 Kč
100265,49450 Kč26 549,45 Kč
300245,70740 Kč73 712,22 Kč
500237,01954 Kč118 509,77 Kč
Manufacturers Standard Package
Unit Price without VAT:367,47000 Kč
Unit Price with VAT:444,63870 Kč