
880-05B-213R001 | |
|---|---|
DigiKey Part Number | 37-880-05B-213R001-ND |
Manufacturer | |
Manufacturer Product Number | 880-05B-213R001 |
Description | FEMALE M16 CIRCULAR CONNECTOR RE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 880-05B-213R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 274,33900 Kč | 2 743,39 Kč |
| 25 | 257,15000 Kč | 6 428,75 Kč |
| 50 | 244,87440 Kč | 12 243,72 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |

