3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

878-003-103RLS1

DigiKey Part Number
37-878-003-103RLS1-ND
Manufacturer
Manufacturer Product Number
878-003-103RLS1
Description
MALE M16 CIRCULAR CONNECTOR CABL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
878-003-103RLS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M16-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
7A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
Flash
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1324,42000 Kč324,42 Kč
10275,72500 Kč2 757,25 Kč
25258,46000 Kč6 461,50 Kč
75239,18120 Kč17 938,59 Kč
150227,77093 Kč34 165,64 Kč
300216,90723 Kč65 072,17 Kč
525208,51973 Kč109 472,86 Kč
1 050198,58089 Kč208 509,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:324,42000 Kč
Unit Price with VAT:392,54820 Kč