
862-X08-213R001 | |
|---|---|
DigiKey Part Number | 37-862-X08-213R001TR-ND - Tape & Reel (TR) 37-862-X08-213R001CT-ND - Cut Tape (CT) 37-862-X08-213R001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 862-X08-213R001 |
Description | IP67 FEMALE M12 TWO-PIECE CONNEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Features Board Guide, Ground, Insert Only, Requires Shell |
Shell Size - Insert M12-8 | Shielding |
Mounting Type Through Hole | Voltage Rating 50VAC, 60VDC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Pull | Contact Material Brass |
Orientation X | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 448,10000 Kč | 448,10 Kč |
| 10 | 380,79900 Kč | 3 807,99 Kč |
| 25 | 356,95760 Kč | 8 923,94 Kč |
| 50 | 339,92400 Kč | 16 996,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 323,70730 Kč | 32 370,73 Kč |
| 200 | 308,27165 Kč | 61 654,33 Kč |
| 300 | 299,58547 Kč | 89 875,64 Kč |
| 500 | 288,99338 Kč | 144 496,69 Kč |
| 700 | 282,22481 Kč | 197 557,37 Kč |
| Unit Price without VAT: | 448,10000 Kč |
|---|---|
| Unit Price with VAT: | 542,20100 Kč |


