
862-003-213R001 | |
|---|---|
DigiKey Part Number | 37-862-003-213R001TR-ND - Tape & Reel (TR) 37-862-003-213R001CT-ND - Cut Tape (CT) 37-862-003-213R001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 862-003-213R001 |
Description | IP67 FEMALE M12 TWO-PIECE CONNEC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA9T), Nylon 9T | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Ground, Insert Only, Requires Shell | |
Shielding | ||
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,45000 Kč | 201,45 Kč |
| 10 | 171,13700 Kč | 1 711,37 Kč |
| 25 | 160,40960 Kč | 4 010,24 Kč |
| 50 | 152,75560 Kč | 7 637,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 145,46390 Kč | 14 546,39 Kč |
| 200 | 138,52165 Kč | 27 704,33 Kč |
| 300 | 134,61757 Kč | 40 385,27 Kč |
| 500 | 129,85660 Kč | 64 928,30 Kč |
| 700 | 126,81271 Kč | 88 768,90 Kč |
| 1 000 | 123,66517 Kč | 123 665,17 Kč |
| Unit Price without VAT: | 201,45000 Kč |
|---|---|
| Unit Price with VAT: | 243,75450 Kč |






