



861-008-113R004 | |
|---|---|
DigiKey Part Number | NOR1442-ND |
Manufacturer | |
Manufacturer Product Number | 861-008-113R004 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 861-008-113R004 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,38000 Kč | 516,38 Kč |
| 10 | 438,92500 Kč | 4 389,25 Kč |
| 25 | 411,43720 Kč | 10 285,93 Kč |
| 50 | 391,80820 Kč | 19 590,41 Kč |
| 100 | 373,11950 Kč | 37 311,95 Kč |
| 250 | 349,78176 Kč | 87 445,44 Kč |
| 500 | 333,11030 Kč | 166 555,15 Kč |
| Unit Price without VAT: | 516,38000 Kč |
|---|---|
| Unit Price with VAT: | 624,81980 Kč |



