
860-B05-2G3R004 | |
|---|---|
DigiKey Part Number | 37-860-B05-2G3R004-ND |
Manufacturer | |
Manufacturer Product Number | 860-B05-2G3R004 |
Description | IP67 FEMALE M12 REAR PANEL MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | ||
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,32000 Kč | 355,32 Kč |
| 10 | 302,00400 Kč | 3 020,04 Kč |
| 25 | 283,09720 Kč | 7 077,43 Kč |
| 50 | 269,58320 Kč | 13 479,16 Kč |
| 100 | 256,71950 Kč | 25 671,95 Kč |
| 250 | 240,65960 Kč | 60 164,90 Kč |
| 500 | 229,18650 Kč | 114 593,25 Kč |
| Unit Price without VAT: | 355,32000 Kč |
|---|---|
| Unit Price with VAT: | 429,93720 Kč |





