




860-008-113R004 | |
|---|---|
DigiKey Part Number | NOR1432-ND |
Manufacturer | |
Manufacturer Product Number | 860-008-113R004 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 860-008-113R004 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 2A |
Shell Size - Insert M12-8 | Voltage Rating 30V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Brass |
Termination Solder | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation A | Applications Industrial, Medical |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,19000 Kč | 375,19 Kč |
| 10 | 318,92200 Kč | 3 189,22 Kč |
| 25 | 298,95120 Kč | 7 473,78 Kč |
| 50 | 284,68180 Kč | 14 234,09 Kč |
| 100 | 271,10060 Kč | 27 110,06 Kč |
| 250 | 254,14012 Kč | 63 535,03 Kč |
| 500 | 242,02558 Kč | 121 012,79 Kč |
| Unit Price without VAT: | 375,19000 Kč |
|---|---|
| Unit Price with VAT: | 453,97990 Kč |




