860-004-11SR004 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 485,68000 Kč
Datasheet
4 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

860-004-11SR004

DigiKey Part Number
37-860-004-11SR004-ND
Manufacturer
Manufacturer Product Number
860-004-11SR004
Description
M12 4P A-CODE MALE VERT PANEL SS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Brass
Termination
Solder
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Fastening Type
Threaded
Insert Material
Polybutylene Terephthalate (PBT)
Orientation
A
Applications
Industrial, Medical
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860-004-11SR004NorComp Inc.05497-860-004-11SR004-ND485,68000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1485,68000 Kč485,68 Kč
10412,77900 Kč4 127,79 Kč
25386,93440 Kč9 673,36 Kč
50368,47300 Kč18 423,65 Kč
100350,89550 Kč35 089,55 Kč
250328,94796 Kč82 236,99 Kč
500313,26832 Kč156 634,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:485,68000 Kč
Unit Price with VAT:587,67280 Kč