



859-008-10SR004 | |
|---|---|
DigiKey Part Number | 37-859-008-10SR004-ND |
Manufacturer | |
Manufacturer Product Number | 859-008-10SR004 |
Description | M12 8P A-CODE MALE PANEL SC SS S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.457" (11.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,48000 Kč | 410,48 Kč |
| 10 | 348,82000 Kč | 3 488,20 Kč |
| 25 | 326,96560 Kč | 8 174,14 Kč |
| 50 | 311,35900 Kč | 15 567,95 Kč |
| 100 | 296,50610 Kč | 29 650,61 Kč |
| 300 | 274,40990 Kč | 82 322,97 Kč |
| 500 | 264,70838 Kč | 132 354,19 Kč |
| Unit Price without VAT: | 410,48000 Kč |
|---|---|
| Unit Price with VAT: | 496,68080 Kč |


