



858FD04-203RCS1 | |
|---|---|
DigiKey Part Number | 37-858FD04-203RCS1-ND |
Manufacturer | |
Manufacturer Product Number | 858FD04-203RCS1 |
Description | M12FW / 4P / D / F / S / 5-8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass | Applications Automation, Industrial |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,39000 Kč | 517,39 Kč |
| 10 | 439,63500 Kč | 4 396,35 Kč |
| 25 | 412,11520 Kč | 10 302,88 Kč |
| 50 | 392,44420 Kč | 19 622,21 Kč |
| 100 | 373,72660 Kč | 37 372,66 Kč |
| 250 | 350,35080 Kč | 87 587,70 Kč |
| 500 | 333,65276 Kč | 166 826,38 Kč |
| Unit Price without VAT: | 517,39000 Kč |
|---|---|
| Unit Price with VAT: | 626,04190 Kč |

