



858FB05-203RCS1 | |
|---|---|
DigiKey Part Number | 37-858FB05-203RCS1-ND |
Manufacturer | |
Manufacturer Product Number | 858FB05-203RCS1 |
Description | M12FW / 5P / B / F / S / 5-8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Automation, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,81000 Kč | 559,81 Kč |
| 10 | 475,75200 Kč | 4 757,52 Kč |
| 25 | 445,96400 Kč | 11 149,10 Kč |
| 50 | 424,68040 Kč | 21 234,02 Kč |
| 100 | 404,42360 Kč | 40 442,36 Kč |
| 250 | 379,12980 Kč | 94 782,45 Kč |
| 500 | 361,06144 Kč | 180 530,72 Kč |
| Unit Price without VAT: | 559,81000 Kč |
|---|---|
| Unit Price with VAT: | 677,37010 Kč |

