



858FB05-103RCS1 | |
|---|---|
DigiKey Part Number | 37-858FB05-103RCS1-ND |
Manufacturer | |
Manufacturer Product Number | 858FB05-103RCS1 |
Description | M12FW / 5P / B / M / S / 5-8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass | Applications Automation, Industrial |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,79000 Kč | 525,79 Kč |
| 10 | 446,81600 Kč | 4 468,16 Kč |
| 25 | 418,84280 Kč | 10 471,07 Kč |
| 50 | 398,85280 Kč | 19 942,64 Kč |
| 100 | 379,82860 Kč | 37 982,86 Kč |
| 250 | 356,07316 Kč | 89 018,29 Kč |
| 500 | 339,10006 Kč | 169 550,03 Kč |
| Unit Price without VAT: | 525,79000 Kč |
|---|---|
| Unit Price with VAT: | 636,20590 Kč |

