



858FA08-103RAU1 | |
|---|---|
DigiKey Part Number | 37-858FA08-103RAU1-ND |
Manufacturer | |
Manufacturer Product Number | 858FA08-103RAU1 |
Description | M12FW / 8P / A / M / U / 4-6MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | 0.157" ~ 0.236" (4.00mm ~ 6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Automation, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,28000 Kč | 376,28 Kč |
| 10 | 319,75800 Kč | 3 197,58 Kč |
| 25 | 299,73400 Kč | 7 493,35 Kč |
| 50 | 285,42580 Kč | 14 271,29 Kč |
| 100 | 271,80860 Kč | 27 180,86 Kč |
| 250 | 254,80484 Kč | 63 701,21 Kč |
| 500 | 242,65750 Kč | 121 328,75 Kč |
| Unit Price without VAT: | 376,28000 Kč |
|---|---|
| Unit Price with VAT: | 455,29880 Kč |

