



858FA05-203RCS1 | |
|---|---|
DigiKey Part Number | 37-858FA05-203RCS1-ND |
Manufacturer | |
Manufacturer Product Number | 858FA05-203RCS1 |
Description | M12FW / 5P / A / F / S / 5-8MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Brass | Applications Automation, Industrial |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,81000 Kč | 559,81 Kč |
| 10 | 475,75200 Kč | 4 757,52 Kč |
| 25 | 445,96400 Kč | 11 149,10 Kč |
| 50 | 424,68040 Kč | 21 234,02 Kč |
| 100 | 404,42360 Kč | 40 442,36 Kč |
| 250 | 379,12980 Kč | 94 782,45 Kč |
| 500 | 361,06144 Kč | 180 530,72 Kč |
| Unit Price without VAT: | 559,81000 Kč |
|---|---|
| Unit Price with VAT: | 677,37010 Kč |

