



858-D04-20SRSS4 | |
|---|---|
DigiKey Part Number | 37-858-D04-20SRSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-D04-20SRSS4 |
Description | M12 4P D-CODE FEMALE SS SHELL, S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation D | Insert Material Thermoplastic Polyurethane (TPU) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 284,24150 Kč | 28 424,15 Kč |
| Unit Price without VAT: | 284,24150 Kč |
|---|---|
| Unit Price with VAT: | 343,93222 Kč |

