



858-D04-103RSS4 | |
|---|---|
DigiKey Part Number | NOR1752-ND |
Manufacturer | |
Manufacturer Product Number | 858-D04-103RSS4 |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 858-D04-103RSS4 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.394" (10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation D | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,78200 Kč | 1 847,82 Kč |
| 25 | 173,20840 Kč | 4 330,21 Kč |
| 75 | 160,28200 Kč | 12 021,15 Kč |
| 150 | 152,63307 Kč | 22 894,96 Kč |
| 300 | 145,35307 Kč | 43 605,92 Kč |
| 525 | 139,73069 Kč | 73 358,61 Kč |
| 1 050 | 133,06912 Kč | 139 722,58 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |






