
858-B05-203RSU4 | |
|---|---|
DigiKey Part Number | 37-858-B05-203RSU4-ND |
Manufacturer | |
Manufacturer Product Number | 858-B05-203RSU4 |
Description | IP67 FEMALE M12 CABLE MOUNT 5 PO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,34000 Kč | 219,34 Kč |
| 10 | 186,48200 Kč | 1 864,82 Kč |
| 25 | 174,79080 Kč | 4 369,77 Kč |
| 50 | 166,44660 Kč | 8 322,33 Kč |
| 100 | 158,50020 Kč | 15 850,02 Kč |
| 300 | 146,68553 Kč | 44 005,66 Kč |
| 500 | 141,49684 Kč | 70 748,42 Kč |
| 1 000 | 134,75073 Kč | 134 750,73 Kč |
| Unit Price without VAT: | 219,34000 Kč |
|---|---|
| Unit Price with VAT: | 265,40140 Kč |





