
858-B05-203RKT4 | |
|---|---|
DigiKey Part Number | 37-858-B05-203RKT4-ND |
Manufacturer | |
Manufacturer Product Number | 858-B05-203RKT4 |
Description | IP67 FEMALE M12 CABLE KIT 5 POSI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,45000 Kč | 638,45 Kč |
| 10 | 542,54300 Kč | 5 425,43 Kč |
| 25 | 508,56800 Kč | 12 714,20 Kč |
| 50 | 484,30160 Kč | 24 215,08 Kč |
| 100 | 461,20550 Kč | 46 120,55 Kč |
| 250 | 432,36616 Kč | 108 091,54 Kč |
| 500 | 415,47438 Kč | 207 737,19 Kč |
| Unit Price without VAT: | 638,45000 Kč |
|---|---|
| Unit Price with VAT: | 772,52450 Kč |





