858-005-20TRLS4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
858-005-20TRLS4
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

858-005-20TRLS4

DigiKey Part Number
37-858-005-20TRLS4-ND
Manufacturer
Manufacturer Product Number
858-005-20TRLS4
Description
M12 5P A-CODE FEMALE BRASS/TIN S
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Tin
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Medical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1313,96000 Kč313,96 Kč
10266,85800 Kč2 668,58 Kč
25250,13800 Kč6 253,45 Kč
50238,19960 Kč11 909,98 Kč
100226,83530 Kč22 683,53 Kč
300209,92770 Kč62 978,31 Kč
500202,50522 Kč101 252,61 Kč
1 000192,85310 Kč192 853,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,96000 Kč
Unit Price with VAT:379,89160 Kč