Parametric Equivalent
Parametric Equivalent




858-005-103RLU1 | |
|---|---|
DigiKey Part Number | 858-005-103RLU1-ND |
Manufacturer | |
Manufacturer Product Number | 858-005-103RLU1 |
Description | CONN RCPT MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 858-005-103RLU1 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Brass | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-005-103RLU4 | NorComp Inc. | 0 | NOR1406-ND | 145,10460 Kč | Parametric Equivalent |
| 858VA05-103RLU4 | NorComp Inc. | 0 | NOR1750-ND | 212,13020 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 129,58920 Kč | 12 958,92 Kč |
| Unit Price without VAT: | 129,58920 Kč |
|---|---|
| Unit Price with VAT: | 156,80293 Kč |




