



858-005-103RKT4 | |
|---|---|
DigiKey Part Number | NOR1806-ND |
Manufacturer | |
Manufacturer Product Number | 858-005-103RKT4 |
Description | CONN RCPT MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 858-005-103RKT4 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,97000 Kč | 720,97 Kč |
| 10 | 612,69300 Kč | 6 126,93 Kč |
| 25 | 574,33560 Kč | 14 358,39 Kč |
| 50 | 546,93540 Kč | 27 346,77 Kč |
| 100 | 520,85570 Kč | 52 085,57 Kč |
| 250 | 488,28480 Kč | 122 071,20 Kč |
| Unit Price without VAT: | 720,97000 Kč |
|---|---|
| Unit Price with VAT: | 872,37370 Kč |


