



858-004-20TRLS4 | |
|---|---|
DigiKey Part Number | 37-858-004-20TRLS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-004-20TRLS4 |
Description | M12 4P A-CODE FEMALE BRASS/TIN S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Tin | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,44000 Kč | 305,44 Kč |
| 10 | 259,56800 Kč | 2 595,68 Kč |
| 25 | 243,31280 Kč | 6 082,82 Kč |
| 50 | 231,69740 Kč | 11 584,87 Kč |
| 100 | 220,63980 Kč | 22 063,98 Kč |
| 300 | 204,19413 Kč | 61 258,24 Kč |
| 500 | 196,97454 Kč | 98 487,27 Kč |
| 1 000 | 187,58518 Kč | 187 585,18 Kč |
| Unit Price without VAT: | 305,44000 Kč |
|---|---|
| Unit Price with VAT: | 369,58240 Kč |

