



858-004-10SRSS4 | |
|---|---|
DigiKey Part Number | 37-858-004-10SRSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-004-10SRSS4 |
Description | M12 4P A-CODE MALE SS SHELL, SS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.394" (10.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Orientation A | Insert Material Polybutylene Terephthalate (PBT) |
Primary Material Metal | Applications Industrial, Medical |
Shell Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 10 | 315,39000 Kč | 3 153,90 Kč |
| 25 | 295,62680 Kč | 7 390,67 Kč |
| 75 | 273,58440 Kč | 20 518,83 Kč |
| 150 | 260,53200 Kč | 39 079,80 Kč |
| 300 | 248,10817 Kč | 74 432,45 Kč |
| 525 | 238,51528 Kč | 125 220,52 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |

