Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




858-003-103RLU1 | |
|---|---|
cms-digikey-product-number | 858-003-103RLU1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 858-003-103RLU1 |
cms-description | CONN RCPT MALE 3POS SOLDER CUP |
cms-standard-lead-time | 16 Weeks |
cms-customer-reference | |
cms-detailed-description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
cms-eda-cad-models | 858-003-103RLU1 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M12-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.370" (9.40mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 119,95530 Kč | 11 995,53 Kč |
| Unit Price without VAT: | 119,95530 Kč |
|---|---|
| Unit Price with VAT: | 145,14591 Kč |





