
856-003-213R004 | |
|---|---|
DigiKey Part Number | 37-856-003-213R004-ND |
Manufacturer | |
Manufacturer Product Number | 856-003-213R004 |
Description | IP67 FEMALE M8 PANEL MOUNT 3 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 177,32800 Kč | 1 773,28 Kč |
| 25 | 166,22000 Kč | 4 155,50 Kč |
| 50 | 158,28300 Kč | 7 914,15 Kč |
| 100 | 150,72780 Kč | 15 072,78 Kč |
| 300 | 139,48970 Kč | 41 846,91 Kč |
| 500 | 134,55686 Kč | 67 278,43 Kč |
| 1 000 | 128,14155 Kč | 128 141,55 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |





