
854-B05-103RLS4 | |
|---|---|
DigiKey Part Number | 37-854-B05-103RLS4-ND |
Manufacturer | |
Manufacturer Product Number | 854-B05-103RLS4 |
Description | IP67 MALE M8 CABLE MOUNT 5 POSIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Shell Size - Insert | M8-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 10 | 185,41200 Kč | 1 854,12 Kč |
| 25 | 173,80480 Kč | 4 345,12 Kč |
| 50 | 165,50200 Kč | 8 275,10 Kč |
| 100 | 157,60470 Kč | 15 760,47 Kč |
| 300 | 145,85420 Kč | 43 756,26 Kč |
| 500 | 140,69542 Kč | 70 347,71 Kč |
| 1 000 | 133,98761 Kč | 133 987,61 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |



