
854-004-203RSS4 | |
|---|---|
DigiKey Part Number | 37-854-004-203RSS4-ND |
Manufacturer | |
Manufacturer Product Number | 854-004-203RSS4 |
Description | IP67 FEMALE M8 CABLE MOUNT 4 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,97000 Kč | 234,97 Kč |
| 10 | 199,60700 Kč | 1 996,07 Kč |
| 25 | 187,10040 Kč | 4 677,51 Kč |
| 50 | 178,16380 Kč | 8 908,19 Kč |
| 100 | 169,65960 Kč | 16 965,96 Kč |
| 300 | 157,01253 Kč | 47 103,76 Kč |
| 500 | 151,45984 Kč | 75 729,92 Kč |
| 1 000 | 144,23883 Kč | 144 238,83 Kč |
| Unit Price without VAT: | 234,97000 Kč |
|---|---|
| Unit Price with VAT: | 284,31370 Kč |





