Connector Cap (Cover), Dust M5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust M5 Black
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

850203M-DC

DigiKey Part Number
NOR1383-ND
Manufacturer
Manufacturer Product Number
850203M-DC
Description
CONN DUST COVER M5 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust M5 Black
Datasheet
 Datasheet
EDA/CAD Models
850203M-DC Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
M5 Series
Manufacturer
NorComp Inc.
Shell Size - Insert
M5
Series
Material
Brass
Packaging
Bag
Features
Contains Strap with Ring
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
181,68000 Kč81,68 Kč
1069,39800 Kč693,98 Kč
2565,05200 Kč1 626,30 Kč
5061,94420 Kč3 097,21 Kč
10058,98760 Kč5 898,76 Kč
25055,29360 Kč13 823,40 Kč
50052,65458 Kč26 327,29 Kč
1 00050,14259 Kč50 142,59 Kč
2 50047,00629 Kč117 515,73 Kč
Manufacturers Standard Package
Unit Price without VAT:81,68000 Kč
Unit Price with VAT:98,83280 Kč