4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
NorComp Connector Solutions for Telematics
IP67/IP68 Circular Connectors by NorComp

850-004-103RLS4

DigiKey Part Number
NOR1761-ND
Manufacturer
Manufacturer Product Number
850-004-103RLS4
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
850-004-103RLS4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
1A
Number of Positions
4
Voltage Rating
60V
Shell Size - Insert
M5-4
Cable Opening
0.154" (3.91mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Orientation
Keyed
Insert Material
Thermoplastic Polyurethane (TPU)
Primary Material
Metal
Applications
Industrial, Medical
Shell Material
Brass
Base Product Number
Shell Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1191,08000 Kč191,08 Kč
10162,33600 Kč1 623,36 Kč
25152,16840 Kč3 804,21 Kč
50144,89880 Kč7 244,94 Kč
100137,98210 Kč13 798,21 Kč
300127,69513 Kč38 308,54 Kč
500123,17804 Kč61 589,02 Kč
1 000117,30470 Kč117 304,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:191,08000 Kč
Unit Price with VAT:231,20680 Kč