



850-002-103RLU1 | |
|---|---|
DigiKey Part Number | NOR1358-ND |
Manufacturer | |
Manufacturer Product Number | 850-002-103RLU1 |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M5-2 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Thermoplastic Polyurethane (TPU) | |
Applications | Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 114,75400 Kč | 1 147,54 Kč |
| 25 | 107,55160 Kč | 2 688,79 Kč |
| 50 | 102,41560 Kč | 5 120,78 Kč |
| 100 | 97,52520 Kč | 9 752,52 Kč |
| 300 | 90,25220 Kč | 27 075,66 Kč |
| 500 | 87,05854 Kč | 43 529,27 Kč |
| 1 000 | 82,90724 Kč | 82 907,24 Kč |
| 2 500 | 77,72317 Kč | 194 307,92 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |



