



822B010-203RF01 | |
|---|---|
DigiKey Part Number | NOR1890-ND |
Manufacturer | |
Manufacturer Product Number | 822B010-203RF01 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Shielding |
Number of Positions 10 | Voltage Rating 500V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 200°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation Keyed | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,62000 Kč | 711,62 Kč |
| 20 | 575,97500 Kč | 11 519,50 Kč |
| 40 | 548,49925 Kč | 21 939,97 Kč |
| 60 | 533,03767 Kč | 31 982,26 Kč |
| 100 | 514,18220 Kč | 51 418,22 Kč |
| 260 | 480,69996 Kč | 124 981,99 Kč |
| Unit Price without VAT: | 711,62000 Kč |
|---|---|
| Unit Price with VAT: | 861,06020 Kč |

