



821B006-173L501 | |
|---|---|
DigiKey Part Number | NOR1530-ND |
Manufacturer | |
Manufacturer Product Number | 821B006-173L501 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black, Silver |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Features Backshell, Strain Relief |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 7A |
Connector Type | Voltage Rating 350V |
Number of Positions 6 | Cable Opening 0.169" ~ 0.205" (4.30mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Primary Material Metal | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Brass | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Shell Finish Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,34000 Kč | 861,34 Kč |
| 18 | 702,27833 Kč | 12 641,01 Kč |
| 36 | 668,78056 Kč | 24 076,10 Kč |
| 54 | 649,93093 Kč | 35 096,27 Kč |
| 108 | 618,93935 Kč | 66 845,45 Kč |
| 252 | 583,07028 Kč | 146 933,71 Kč |
| Unit Price without VAT: | 861,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 042,22140 Kč |






