3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder Cup
NorComp QUIK-LOQ Circular Connectors | Digi-Key Daily
IP67/IP68 Circular Connectors by NorComp

821B003-103R001

DigiKey Part Number
NOR1507-ND
Manufacturer
Manufacturer Product Number
821B003-103R001
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
821B003-103R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Tray
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
12A
Number of Positions
3
Voltage Rating
430V
Mounting Type
Panel Mount
Cable Opening
0.413" (10.50mm)
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 200°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
7.00µin (0.178µm)
Orientation
Keyed
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
821B003-103R001NorComp Inc.95497-821B003-103R001-ND23,84000 KčParametric Equivalent
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
36492,49056 Kč17 729,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:492,49056 Kč
Unit Price with VAT:595,91358 Kč