



820B004-203RF01 | |
|---|---|
DigiKey Part Number | NOR1871-ND |
Manufacturer | |
Manufacturer Product Number | 820B004-203RF01 |
Description | CONN RCPT FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 280V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 7.00µin (0.178µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 346,57200 Kč | 3 465,72 Kč |
| 36 | 316,61472 Kč | 11 398,13 Kč |
| 72 | 301,50500 Kč | 21 708,36 Kč |
| 108 | 293,00574 Kč | 31 644,62 Kč |
| 252 | 276,01786 Kč | 69 556,50 Kč |
| 504 | 262,86038 Kč | 132 481,63 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |

