



810-002-SP2L001 | |
|---|---|
DigiKey Part Number | SP2-001E-ND |
Manufacturer | |
Manufacturer Product Number | 810-002-SP2L001 |
Description | CONNECTOR SHUNT 2MM GOLD FLASH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.140" (3.56mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 25 | 12,42240 Kč | 310,56 Kč |
| 50 | 11,83020 Kč | 591,51 Kč |
| 100 | 11,26330 Kč | 1 126,33 Kč |
| 250 | 10,55696 Kč | 2 639,24 Kč |
| 500 | 10,05216 Kč | 5 026,08 Kč |
| 1 000 | 9,57215 Kč | 9 572,15 Kč |
| 3 000 | 8,85794 Kč | 26 573,82 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



