




780-M15-113R011 | |
|---|---|
DigiKey Part Number | NOR1080-ND |
Manufacturer | |
Manufacturer Product Number | 780-M15-113R011 |
Description | CONN D-SUB HD PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 780-M15-113R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 181,23400 Kč | 1 812,34 Kč |
| 36 | 165,56333 Kč | 5 960,28 Kč |
| 72 | 157,66000 Kč | 11 351,52 Kč |
| 108 | 153,21537 Kč | 16 547,26 Kč |
| 252 | 144,32794 Kč | 36 370,64 Kč |
| 504 | 137,44482 Kč | 69 272,19 Kč |
| 1 008 | 130,89128 Kč | 131 938,41 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |





