


773-E25-213R461 | |
|---|---|
DigiKey Part Number | NOR1862-ND |
Manufacturer | |
Manufacturer Product Number | 773-E25-213R461 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 773-E25-213R461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 534,82000 Kč | 534,82 Kč |
| 10 | 454,48100 Kč | 4 544,81 Kč |
| 25 | 426,01600 Kč | 10 650,40 Kč |
| 50 | 405,68980 Kč | 20 284,49 Kč |
| 100 | 386,33800 Kč | 38 633,80 Kč |
| 250 | 362,17772 Kč | 90 544,43 Kč |
| 500 | 344,91314 Kč | 172 456,57 Kč |
| Unit Price without VAT: | 534,82000 Kč |
|---|---|
| Unit Price with VAT: | 647,13220 Kč |


