




773-E25-113R461 | |
|---|---|
DigiKey Part Number | NOR1861-ND |
Manufacturer | |
Manufacturer Product Number | 773-E25-113R461 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 773-E25-113R461 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Color White |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,79000 Kč | 394,79 Kč |
| 10 | 335,58600 Kč | 3 355,86 Kč |
| 25 | 314,56760 Kč | 7 864,19 Kč |
| 50 | 299,55580 Kč | 14 977,79 Kč |
| 100 | 285,26360 Kč | 28 526,36 Kč |
| 250 | 267,42008 Kč | 66 855,02 Kč |
| 500 | 254,67068 Kč | 127 335,34 Kč |
| Unit Price without VAT: | 394,79000 Kč |
|---|---|
| Unit Price with VAT: | 477,69590 Kč |


