
685M13W3103L461 | |
|---|---|
DigiKey Part Number | 37-685M13W3103L461-ND |
Manufacturer | |
Manufacturer Product Number | 685M13W3103L461 |
Description | CONN D-SUB PLUG 13POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Coax and Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,21000 Kč | 401,21 Kč |
| 10 | 340,94700 Kč | 3 409,47 Kč |
| 25 | 319,58960 Kč | 7 989,74 Kč |
| 50 | 304,33660 Kč | 15 216,83 Kč |
| 100 | 289,82060 Kč | 28 982,06 Kč |
| 250 | 271,68984 Kč | 67 922,46 Kč |
| 500 | 258,73776 Kč | 129 368,88 Kč |
| Unit Price without VAT: | 401,21000 Kč |
|---|---|
| Unit Price with VAT: | 485,46410 Kč |


