
684M8W8103L461 | |
|---|---|
DigiKey Part Number | 37-684M8W8103L461-ND |
Manufacturer | |
Manufacturer Product Number | 684M8W8103L461 |
Description | MALE MIXED CONTACT D-SUB 8W8 POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | 0.520" (13.20mm) | |
Features | Grounding Indents, Mounting Brackets | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 182,89300 Kč | 1 828,93 Kč |
| 40 | 165,84225 Kč | 6 633,69 Kč |
| 80 | 157,92338 Kč | 12 633,87 Kč |
| 120 | 153,47092 Kč | 18 416,51 Kč |
| 280 | 144,56971 Kč | 40 479,52 Kč |
| 520 | 138,39621 Kč | 71 966,03 Kč |
| 1 000 | 132,16351 Kč | 132 163,51 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |



