
684M7W2103L621 | |
---|---|
DigiKey Part Number | 37-684M7W2103L621-ND |
Manufacturer | |
Manufacturer Product Number | 684M7W2103L621 |
Description | CONN D-SUB PLUG 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 283,70000 Kč | 283,70 Kč |
10 | 241,14900 Kč | 2 411,49 Kč |
25 | 226,04720 Kč | 5 651,18 Kč |
70 | 210,20743 Kč | 14 714,52 Kč |
140 | 200,17929 Kč | 28 025,10 Kč |
280 | 190,63171 Kč | 53 376,88 Kč |
560 | 181,54313 Kč | 101 664,15 Kč |
1 050 | 173,67736 Kč | 182 361,23 Kč |
Unit Price without VAT: | 283,70000 Kč |
---|---|
Unit Price with VAT: | 343,27700 Kč |