



684M3W3103L461 | |
|---|---|
DigiKey Part Number | NOR1345-ND |
Manufacturer | |
Manufacturer Product Number | 684M3W3103L461 |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 684M3W3103L461 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 40A |
Connector Style | Backset Spacing 0.520" (13.20mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Copper Alloy |
Contact Type Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,40000 Kč | 297,40 Kč |
| 10 | 252,76900 Kč | 2 527,69 Kč |
| 25 | 236,94360 Kč | 5 923,59 Kč |
| 70 | 220,33543 Kč | 15 423,48 Kč |
| 140 | 209,82421 Kč | 29 375,39 Kč |
| 280 | 199,81579 Kč | 55 948,42 Kč |
| 560 | 190,28968 Kč | 106 562,22 Kč |
| 1 050 | 182,04548 Kč | 191 147,75 Kč |
| Unit Price without VAT: | 297,40000 Kč |
|---|---|
| Unit Price with VAT: | 359,85400 Kč |






