Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

681M7W2203L151 | |
|---|---|
DigiKey Part Number | 37-681M7W2203L151-ND |
Manufacturer | |
Manufacturer Product Number | 681M7W2203L151 |
Description | CONN D-SUB RCPT 7POS PNL MT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,55000 Kč | 271,55 Kč |
| 10 | 230,81300 Kč | 2 308,13 Kč |
| 25 | 216,34360 Kč | 5 408,59 Kč |
| 70 | 201,18386 Kč | 14 082,87 Kč |
| 140 | 191,58507 Kč | 26 821,91 Kč |
| 280 | 182,44636 Kč | 51 084,98 Kč |
| 560 | 173,74670 Kč | 97 298,15 Kč |
| 1 050 | 166,22022 Kč | 174 531,23 Kč |
| Unit Price without VAT: | 271,55000 Kč |
|---|---|
| Unit Price with VAT: | 328,57550 Kč |










