
681M7W2203L111 | |
|---|---|
DigiKey Part Number | 37-681M7W2203L111-ND |
Manufacturer | |
Manufacturer Product Number | 681M7W2203L111 |
Description | CONN D-SUB RCPT 7POS PNL MT SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,97000 Kč | 263,97 Kč |
| 10 | 224,33000 Kč | 2 243,30 Kč |
| 25 | 210,27280 Kč | 5 256,82 Kč |
| 70 | 195,53943 Kč | 13 687,76 Kč |
| 140 | 186,20829 Kč | 26 069,16 Kč |
| 280 | 177,32746 Kč | 49 651,69 Kč |
| 560 | 168,87138 Kč | 94 567,97 Kč |
| 1 050 | 161,55514 Kč | 169 632,90 Kč |
| Unit Price without VAT: | 263,97000 Kč |
|---|---|
| Unit Price with VAT: | 319,40370 Kč |

