
681M3W3203L011 | |
|---|---|
DigiKey Part Number | 37-681M3W3203L011-ND |
Manufacturer | |
Manufacturer Product Number | 681M3W3203L011 |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,34000 Kč | 272,34 Kč |
| 10 | 231,48200 Kč | 2 314,82 Kč |
| 25 | 216,98480 Kč | 5 424,62 Kč |
| 70 | 201,78171 Kč | 14 124,72 Kč |
| 140 | 192,15421 Kč | 26 901,59 Kč |
| 280 | 182,98857 Kč | 51 236,80 Kč |
| 560 | 174,26391 Kč | 97 587,79 Kč |
| 1 050 | 166,71392 Kč | 175 049,62 Kč |
| Unit Price without VAT: | 272,34000 Kč |
|---|---|
| Unit Price with VAT: | 329,53140 Kč |


