681M17W2103L101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681M17W2103L151

DigiKey Part Number
37-681M17W2103L151-ND
Manufacturer
Manufacturer Product Number
681M17W2103L151
Description
CONN D-SUB PLG 17POS PNL MT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 17W2
Contact Type
Signal and Power
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A, 40A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
250V
Color
Black
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1280,81000 Kč280,81 Kč
10238,62300 Kč2 386,23 Kč
25223,66880 Kč5 591,72 Kč
50212,99240 Kč10 649,62 Kč
100202,82730 Kč20 282,73 Kč
250190,13876 Kč47 534,69 Kč
500181,07168 Kč90 535,84 Kč
1 000172,44055 Kč172 440,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,81000 Kč
Unit Price with VAT:339,78010 Kč